Texas Instruments SN74AVCH2T45DCTT, Voltage Level Translator, Bus Transceiver, 3-State, 8-Pin SM

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

74AVCH Family, Texas Instruments

74AVCH Family

Specifications
Attribute Value
Logic Family AVCH
Logic Function Bus Transceiver
Maximum High Level Output Current -12mA
Maximum Low Level Output Current 12mA
Output Type 3 State
Maximum Propagation Delay Time @ Maximum CL 13.9 ns @ 15 pF
Mounting Type Surface Mount
Package Type SM
Pin Count 8
Number of Elements per Chip 1
Dimensions 3.15 x 2.9 x 1.2mm
Height 2.9mm
Length 3.15mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 3.6 V
Width 1.2mm
Propagation Delay Test Condition 15pF
Minimum Operating Supply Voltage 1.2 V
Price Each (On a Reel of 250)
HK$ 6.128
(exc. GST)
units
Per unit
Per Reel*
250 +
HK$6.128
HK$1,532.00
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...