AD7741BRZ, Voltage to Frequency Converter, Synchronous, 1350kHz ±0.024% of Span, 8-Pin SOIC
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 709-4917
- Mfr. Part No.:
- AD7741BRZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | HK$52.62 |
10 - 99 | HK$50.16 |
100 - 249 | HK$49.18 |
250 - 499 | HK$48.21 |
500 + | HK$47.27 |
Voltage/Frequency Converters, Analog Devices
Attribute | Value |
Converter Function | VFC |
Converter Type | Synchronous |
Full Scale Frequency | 1350kHz |
Linearity Error | ±0.024% of Span |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |