AD7741BNZ, Voltage to Frequency Converter, Synchronous, 1350kHz ±0.024% of Span, 8-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage/Frequency Converters, Analog Devices

This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.

Specifications
Attribute Value
Converter Function VFC
Converter Type Synchronous
Full Scale Frequency 1350kHz
Linearity Error ±0.024% of Span
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Length 9.27mm
Maximum Operating Temperature +85 °C
Width 7.24mm
Minimum Operating Temperature -40 °C
143 In stock for delivery within 3 working days
Price Each
HK$ 56.02
(exc. GST)
units
Per unit
1 - 9
HK$56.02
10 - 99
HK$51.87
100 - 249
HK$50.84
250 - 499
HK$49.84
500 +
HK$48.86
Packaging Options:
Related Products
LPF-40D series 40W IP67 waterproof dimmable constant voltage ...
Description:
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active ...
60W IP67 waterproof constant voltage LED driver / ...
Description:
60W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
90W IP67 waterproof constant voltage LED driver / ...
Description:
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
LPF-25 series 25W LED driver power supply with ...
Description:
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design ...