AD7740YRMZ, Voltage to Frequency Converter, Synchronous, 1000kHz ±0.018% of Span, 8-Pin uSOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage/Frequency Converters, Analog Devices

This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.

Specifications
Attribute Value
Converter Function VFC
Converter Type Synchronous
Full Scale Frequency 1000kHz
Linearity Error ±0.018% of Span
Power Supply Type Single
Typical Single Supply Voltage 3.3 V, 5 V
Mounting Type Surface Mount
Package Type USOIC
Pin Count 8
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Length 3mm
Maximum Operating Temperature +105 °C
Width 3mm
Minimum Operating Temperature -40 °C
51 In stock for delivery within 3 working days
Price Each
HK$ 21.84
(exc. GST)
units
Per unit
1 - 4
HK$21.84
5 - 19
HK$20.50
20 - 49
HK$19.29
50 - 99
HK$16.48
100 +
HK$16.02
Packaging Options:
Related Products
Prototyping is made super easy with this range ...
Description:
Prototyping is made super easy with this range of jumper wires from MicroElektronika. This pack contains 10 jumper wires in an assortment of colours. Jumper wires, often just referred to as jumpers, are wires used on breadboards to create electronic ...
The Digilent breadboard kit is a solderless kit ...
Description:
The Digilent breadboard kit is a solderless kit that accepts 20 to 29 AWG wires and comes with some jumper wires. It is back with rugged steel and includes 4 adhesive rubber feet. • 3x630 tie point terminal strips included• ...
The PIDG Crimp Terminal and Splice Introduction Service ...
Description:
The PIDG Crimp Terminal and Splice Introduction Service Kit from TE Connectivity contains 295 of the most popular terminals and splices from the PIDG and Plast-Grip ranges. The kit comes in a rugged plastic case which stores multiple different types ...
The kit contains a range of butt splices, ...
Description:
The kit contains a range of butt splices, receptacles, ring terminals and spade terminals. Information on the pieces and their part numbers can be found in the table below. This crimp terminal & splice case from TE Connectivity contains some ...