AD650JNZ, Voltage to Frequency Converter, Non-Synchronous, 1000kHz ±0.05%FSR, 14-Pin PDIP
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 522-9802
- Mfr. Part No.:
- AD650JNZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | HK$277.64 |
10 - 49 | HK$264.40 |
50 - 99 | HK$251.82 |
100 - 249 | HK$239.83 |
250 + | HK$228.41 |
Voltage/Frequency Converters, Analog Devices
Attribute | Value |
Converter Function | FVC, VFC |
Converter Type | Non-Synchronous |
Full Scale Frequency | 1000kHz |
Linearity Error | ±0.05%FSR |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±12 V, ±15 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.05 x 6.35 x 3.3mm |
Height | 3.3mm |
Length | 19.05mm |
Maximum Operating Temperature | +70 °C |
Width | 6.35mm |
Minimum Operating Temperature | 0 °C |