ON Semiconductor NCP305LSQ22T1G, Voltage Supervisor, 0.9 → 4.9 V 4-Pin, SC-82AB

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits, On Semiconductor

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Voltage Detector
Number of Supervisors 1
Maximum Reset Threshold Voltage 2.244V
Minimum Reset Threshold Voltage 2.156V
Mounting Type Surface Mount
Package Type SC-82AB
Pin Count 4
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Length 2.2mm
Maximum Monitored Voltage 4.9V
Maximum Operating Supply Voltage 10 V
Width 1.35mm
Maximum Operating Temperature +125 °C
Minimum Monitored Voltage 0.9V
Minimum Operating Supply Voltage 0.8 V
2250 In stock for delivery within 3 working days
Price Each (In a Pack of 25)
HK$ 2.088
(exc. GST)
units
Per unit
Per Pack*
25 - 25
HK$2.088
HK$52.20
50 - 75
HK$2.012
HK$50.30
100 - 225
HK$1.941
HK$48.525
250 - 475
HK$1.904
HK$47.60
500 +
HK$1.866
HK$46.65
*price indicative
Packaging Options:
Related Products
Description:
A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are ...
The Cree XLamp XP-G LED series provides high ...
Description:
The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor ...
Description:
The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-C’s symmetrical package, wide viewing angle, unlimited floor life and electrically neutral thermal path allows the device to be suitable for ...
Description:
The Cree XLamp XR-E is a series of high quality LEDs offering longer lifetime and high efficacy. For use as replacements to many traditional lighting sources, these energy efficient LEDs provide high performance. Ideal applications for the XLamp XR-E discrete ...