Maxim MAX6316LUK29CY+T, Voltage Supervisor, 1 → 5.5 V, WDT, Reset Input 5-Pin, SOT-23

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Power Supply Monitor
Number of Supervisors 1
Watchdog Timer Yes
Manual Reset Yes
Maximum Reset Threshold Voltage 3V
Minimum Reset Threshold Voltage 2.857V
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Dimensions 3 x 1.75 x 1.3mm
Height 1.3mm
Length 3mm
Maximum Monitored Voltage 5.5V
Maximum Operating Supply Voltage 5.5 V
Width 1.75mm
Minimum Operating Supply Voltage 1 V
Maximum Operating Temperature +125 °C
Minimum Monitored Voltage 1V
Minimum Operating Temperature -40 °C
8 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
HK$ 29.01
(exc. GST)
units
Per unit
Per Pack*
2 - 18
HK$29.01
HK$58.02
20 - 38
HK$22.875
HK$45.75
40 - 98
HK$22.425
HK$44.85
100 +
HK$21.97
HK$43.94
*price indicative
Packaging Options:
Related Products
The Wera 3/8in VDE Zyklop insulated socket provides ...
Description:
The Wera 3/8in VDE Zyklop insulated socket provides increased safety through a yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. The insulated hand sockets are wrapped in a non-conductive material for ...
3/8" VDE sockets with increased safety through yellow ...
Description:
3/8" VDE sockets with increased safety through yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool at 10,000V for safe working at voltage of 1,000. Increased safety due to ...
Introducing professional 1/2" female square ratchet to 3/8" ...
Description:
Introducing professional 1/2" female square ratchet to 3/8" male square ratchet adaptor. This professional Facom adaptor allows you to use "junior" series 3/8" drive sockets. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use. ...
3-piece adapter set for all common ratchetsStack easily ...
Description:
3-piece adapter set for all common ratchetsStack easily thanks to magnetic insertsMax. adaptation " ≥ "Magnetic inserts hold sockets on the adapter securelyKnurled surface for threading bolts / nuts by hand.