Analog Devices ADM1184ARMZ, Quad Voltage Supervisor, 2.7 → 5.5 V 10-Pin, MSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Sequencers, Analog Devices

Analogue and Digital Sequencers, Analog Devices

Analogue and digitally programmable power supply sequencers solve power supply requirements. Analogue Sequencers control the functionality of power-on and power-down sequencing for voltage regulator banks. Digital Sequencers offer total power management platform for monitoring, measuring, sequencing, and margining of many voltages.

Specifications
Attribute Value
Voltage Supervisor Type Quad Voltage Monitor
Number of Supervisors 4
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Length 3mm
Maximum Monitored Voltage 5.5V
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.7 V
Width 3mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Monitored Voltage 2.7V
156 In stock for delivery within 3 working days
Price Each
HK$ 40.89
(exc. GST)
units
Per unit
1 - 9
HK$40.89
10 - 99
HK$37.81
100 - 249
HK$33.08
250 - 499
HK$30.89
500 +
HK$28.65
Packaging Options:
Related Products
30 AWG, 20 conductor spacing, 0.25 pitch, blue ...
Description:
30 AWG, 20 conductor spacing, 0.25 pitch, blue stripe.
Custom assemblies for production also available Meet design ...
Description:
Custom assemblies for production also available Meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications.
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with ...
Description:
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.