MAX6337US16D3+T,Supervisory Circuits

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Ultra-Low 0.7V Operating Supply Voltage
Low 3.3μA Supply Current
Precision Monitoring of 1.8V and 2.5V Power-Supply Voltages
Reset Thresholds Available from 1.6V to 2.5V, in Approximately 100mV Increments
Debounced Manual Reset
Fully Specified over Temperature
Three Power-On Reset Pulse Widths Available (1ms min, 20ms min, 100ms min)
Low Cost
Three Available Output Structures: Push/Pull active-low RESET, Push/Pull RESET, Open-Drain active-low RESET
Guaranteed RESET/active-low RESET Valid to VCC = 0.7V (MAX6335/MAX6336)
Power-Supply Transient Immunity
No External Components
4-Pin SOT143 Package
Pin-Compatible with MAX811/MAX812 and MAX6314/MAX6315
Applications
Automotive Electronics
Computers: Desktop, Workstation, Server
Controllers
Critical μP and μC Power Monitoring
Intelligent Instruments
Pentium® II Computers
Portable Battery-Powered Equipment

Specifications
Attribute Value
Voltage Supervisor Type Micro Processor
Number of Supervisors 1
Manual Reset Yes
Maximum Reset Threshold Voltage 1.65V
Minimum Reset Threshold Voltage 1.55V
Mounting Type Surface Mount
Package Type SOT-143
Pin Count 4
Dimensions 3.04 x 2.64 x 1.07mm
Height 1.07mm
Length 3.04mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.2 V
Width 2.64mm
2500 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
HK$ 27.11
(exc. GST)
units
Per unit
Per Pack*
5 - 45
HK$27.11
HK$135.55
50 - 95
HK$19.144
HK$95.72
100 - 245
HK$17.042
HK$85.21
250 - 995
HK$15.546
HK$77.73
1000 +
HK$14.17
HK$70.85
*price indicative
Packaging Options: