![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 185-0579 | ||||||||||||||||||||||
Description | ROHM BU4235FVE-TR, Voltage Supervisor 5-Pin, VSOF | ||||||||||||||||||||||
Manufacturer/Brand Name | ROHM | ||||||||||||||||||||||
Manufacturer Part No. | BU4235FVE-TR | ||||||||||||||||||||||
185-0579 | |
ROHM BU4235FVE-TR, Voltage Supervisor 5-Pin, VSOF | |
ROHM | |
BU4235FVE-TR |
Date | Dec 6, 2019 |
ROHM's low voltage CMOS reset ICs utilize CMOS processes for high precision and low current consumption. In addition, a delay circuit is built in, enabling arbitrary setting of the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. The entire series is of course lead-free.
Broad lineup available in different detection voltages : 0.9V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption
Attribute | Value |
---|---|
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | VSOF |
Pin Count | 5 |
Dimensions | 1.6 x 1.2 x 0.6mm |
Height | 0.6mm |
Length | 1.6mm |
Maximum Monitored Voltage | 3.5V |
Maximum Operating Supply Voltage | 7 V |
Width | 1.2mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |