ROHM BD52E45G-TR, Voltage Supervisor 5-Pin, SSOP

  • RS Stock No. 185-0570
  • Mfr. Part No. BD52E45G-TR
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM's BD52Exxx and BD53Exxx series are highly accurate, low current consumption Voltage DetectorICs with a capacitor controlled time delay. The line up includes BD52Exxx devices with N-channel open drain output and BD53Exxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.

Delay Time Controlled by external Capacitor
Two output types (N-channel open drain and CMOS output)
Ultra-low current consumption
Very small, lightweight and thin package
Package SSOP5 is similar to SOT-23-5

Specifications
Attribute Value
Voltage Supervisor Type Open Drain Voltage Detector
Number of Supervisors 1
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Dimensions 2.9 x 1.6 x 1.1mm
Height 1.1mm
Length 2.9mm
Maximum Monitored Voltage 4.5V
Maximum Operating Supply Voltage 10 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Minimum Operating Supply Voltage -0.3 V
Width 1.6mm
Automotive Standard AEC-Q100
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
HK$ 1.639
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$1.639
HK$4,917.00
*price indicative
Related Products
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
The Microchip Technology MCP79401 8-pin, SOIC package, surface ...
Description:
The Microchip Technology MCP79401 8-pin, SOIC package, surface mount device has a voltage rating between 1.8V and 5.5V. It is a general-purpose I2CTM compatible real-time clock/calendar (RTCC) which is integrated with memory and advanced features normally found in higher priced ...
The MCP7940N series of low-power Real-Time Clocks (RTC) ...
Description:
The MCP7940N series of low-power Real-Time Clocks (RTC) uses digital timing compensation for an accurate clock/calendar, a programmable output control for versatility, and a power sense circuit that automatically switches to the backup supply. Using a low-cost 32.768 kHz crystal, ...