ROHM BD4937FVE-TR, Voltage Detector 5-Pin, VSOF

  • RS Stock No. 171-7311
  • Mfr. Part No. BD4937FVE-TR
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM CMOS reset ICs provide low current consumption and high accuracy. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 6.0V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. In addition, the entire series is of course lead-free.

Broad lineup available in different detection voltages : 2.3V to 6.0V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Barcode Scanner
Motor Control: Brushless DC
Refrigerator
Single Board Computer
AC Servo
Blood Pressure Monitor
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Home Theater System
Motor Control: Brushed DC
Car Navigation
CT Scanner
ECG(EKG)
Ultrasound System for Portable
Surveillance Camera for Network
Machine Vision Camera for Industrial
IH Cooking Heater
Display for EMS
Digital Multimeter: Bench Type
Ultrasound System
Solar Power Inverters
Portable Data Terminal
Meter for Medical Treatments Portable
Digital Stethoscope
Notebook PC
Data Management Apparatus for Remote Healthcare
X-ray Inspection Machine for Security
Surveillance Camera
Monitor for Medical
Home Audio
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
CPAP

Specifications
Attribute Value
Voltage Supervisor Type CMOS Voltage Detector
Number of Supervisors 1
Mounting Type Surface Mount
Package Type VSOF
Pin Count 5
Dimensions 1.6 x 1.2 x 0.6mm
Height 0.6mm
Length 1.6mm
Maximum Monitored Voltage 3.7V
Minimum Operating Temperature -40 °C
Width 1.2mm
Maximum Operating Temperature +105 °C
Minimum Operating Supply Voltage 0.95 V
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
HK$ 1.381
(exc. GST)
units
Per unit
Per Reel*
3000 - 9000
HK$1.381
HK$4,143.00
12000 +
HK$1.346
HK$4,038.00
*price indicative
Related Products
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, ...
Description:
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, space-saving design for device integration of RJ45-, USB-, Signal- or Power-pcb femaleHigh packing density (spacing 27 x 21 mm).
IP67 Common Core field installable IEC 61076-3-106 Variant ...
Description:
IP67 Common Core field installable IEC 61076-3-106 Variant 1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular ...
19" rack mount unit 1 HU with 24 ...
Description:
19" rack mount unit 1 HU with 24 RJ45 jacks assembled on one common PCBNo special tooling required for mounting of cover (shielded type)Printed circuit board is mounted horizontallyGrounding using the enclosed earth connection cable (shielded types)360° shielding can be ...
Category 3 right angle SMT RJ11, RJ12 and ...
Description:
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated ...