- RS Stock No.:
- 168-1201
- Mfr. Part No.:
- BD4925FVE-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-1201
- Mfr. Part No.:
- BD4925FVE-TR
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ROHM CMOS reset ICs provide low current consumption and high accuracy. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 6.0V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. In addition, the entire series is of course lead-free.
Broad lineup available in different detection voltages : 2.3V to 6.0V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption
High detection voltage accuracy : ±1%
Ultra-low current consumption
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | CMOS Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | VSOF |
Pin Count | 5 |
Dimensions | 1.6 x 1.2 x 0.6mm |
Maximum Monitored Voltage | 2.59V |
Maximum Operating Supply Voltage | 10 V |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Monitored Voltage | 2.404V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |