- RS Stock No.:
- 168-1083
- Mfr. Part No.:
- BD5327FVE-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-1083
- Mfr. Part No.:
- BD5327FVE-TR
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
CMOS processes are utilized to develop high precision, low current consumption CMOS reset ICs that allow arbitrary setting of the delay time. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 6.0V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.
Broad lineup available in different detection voltages : 2.3V to 6.0V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption
High detection voltage accuracy : ±1%
Ultra-low current consumption
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | CMOS Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | VSOF |
Pin Count | 5 |
Dimensions | 1.6 x 1.2 x 0.6mm |
Maximum Monitored Voltage | 2.7V |
Maximum Operating Supply Voltage | 10 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | -0.3 V |