ROHM BD48K27G-TL, Voltage Supervisor, 2.3 → 6 V 3-Pin, SSOP

  • RS Stock No. 124-6471
  • Mfr. Part No. BD48K27G-TL
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Detector & Reset Circuit, ROHM BD48Kxx/BD48Lxx

CMOS Voltage Detector & Reset Circuits for Microcontroller and Microprocessor supervisory applications.

Wide range of voltage detection levels with ±1% accuracy
N-channel open-drain reset output
Ultra-low current consumption - 0.9uA typical

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type CMOS Voltage Detector
Number of Supervisors 1
Mounting Type Surface Mount
Package Type SSOP
Pin Count 3
Dimensions 2.92 x 1.6 x 1.1mm
Height 1.1mm
Length 2.92mm
Maximum Monitored Voltage 6V
Maximum Operating Supply Voltage 10 V
Minimum Operating Supply Voltage -0.3 V
Width 1.6mm
Maximum Operating Temperature +105 °C
Minimum Monitored Voltage 2.3V
Minimum Operating Temperature -40 °C
On back order for despatch 16/09/2020, delivery within 3 working days
Price Each (In a Pack of 25)
HK$ 2.97
(exc. GST)
units
Per unit
Per Pack*
25 - 100
HK$2.97
HK$74.25
125 - 225
HK$2.674
HK$66.85
250 - 600
HK$2.433
HK$60.825
625 - 1225
HK$2.231
HK$55.775
1250 +
HK$2.057
HK$51.425
*price indicative
Packaging Options:
Related Products
Parker 60 series quick connect couplings for hydraulic ...
Description:
Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected. BSPP Thread sizesHardened nipples and sleevesHigh flow capacityHigh ...
Zinc plated/yellow chromate steel Quick Action and Flush ...
Description:
Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals. BSPP Thread sizesInterchangeable couplingsConnects and disconnects by pulling back on the external sleeveApplications include agricultural, hydraulic, mobile, construction equipment or in-plant ...
Couplings manufactured to ISO standards and fitted with ...
Description:
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal ...
Standard: ISO 7241-A. Strong and durable self-sealing quick ...
Description:
Standard: ISO 7241-A. Strong and durable self-sealing quick couplers for general use in industrial and agricultural applications.The built-in shut-off valve ensures maximum sealing even at low pressure.