DiodesZetex AZ1117CH-1.2TRG1, 1 Low Dropout Voltage, Voltage Regulator 300mA, 1.2 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 921-0672
- Mfr. Part No.:
- AZ1117CH-1.2TRG1
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 921-0672
- Mfr. Part No.:
- AZ1117CH-1.2TRG1
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LDO (Low Dropout) Linear Voltage Regulators, up to 1.5V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 300mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 1.2 V |
Number of Outputs | 1 |
Line Regulation | 10 mV |
Load Regulation | 15 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Quiescent Current | 6mA |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.7 x 3.7 x 1.7mm |
Height | 1.7mm |
Maximum Input Voltage | 15 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -20 °C |
Width | 3.7mm |
Length | 6.7mm |