Renesas Electronics RAA2109252GLG#AG0, 1 Linear Voltage, Voltage Regulator 25A, 0.6 → 5 V 58-Pin, HDA
- RS Stock No.:
- 181-3670
- Mfr. Part No.:
- RAA2109252GLG#AG0
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 181-3670
- Mfr. Part No.:
- RAA2109252GLG#AG0
- Manufacturer:
- Renesas Electronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
25A/25A dual-channel output current
4.5V to 14V single rail input voltage
Up to 95.5% efficiency
Programmable output voltage
0.6V to 5V output voltage settings
±1.2% accuracy over line/load/temperature
ChargeMode control loop architecture
296kHz to 1067kHz fixed switching frequency operations
No compensation required
Fast single clock cycle transient response
PMBus interface and/or pin-strap mode
Programmable through PMBus
Pin-strap mode for standard setting
Real-time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, and fSW
Complete over/undervoltage, current, and temperature protections with fault logging
PowerNavigator supported
Thermally enhanced 18mm x 23mm x 7.5mm HDA package
4.5V to 14V single rail input voltage
Up to 95.5% efficiency
Programmable output voltage
0.6V to 5V output voltage settings
±1.2% accuracy over line/load/temperature
ChargeMode control loop architecture
296kHz to 1067kHz fixed switching frequency operations
No compensation required
Fast single clock cycle transient response
PMBus interface and/or pin-strap mode
Programmable through PMBus
Pin-strap mode for standard setting
Real-time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, and fSW
Complete over/undervoltage, current, and temperature protections with fault logging
PowerNavigator supported
Thermally enhanced 18mm x 23mm x 7.5mm HDA package
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 25A |
Output Voltage | 0.6 → 5 V |
Number of Outputs | 1 |
Accuracy | ±1.2% |
Mounting Type | Surface Mount |
Package Type | HDA |
Reference Voltage | 5.5 → 6.6V |
Pin Count | 58 |
Output Type | Fixed |
Dimensions | 18 x 23 x 7.47mm |
Maximum Operating Temperature | +85 °C |
Height | 7.47mm |
Maximum Input Voltage | 14 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 4.5 V |
Width | 23mm |
Length | 18mm |