Analog Devices ADR435BRZ, Fixed Series Voltage Reference 5V, ±0.04 % 8-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 30mA
Maximum Input Voltage 20 V
Minimum Output Voltage 4.998 V
Maximum Output Voltage 5.002 V
Pin Count 8
Line Regulation 20 ppm/V
Load Regulation 15 ppm/mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Maximum Operating Temperature +125 °C
Height 1.5mm
Width 4mm
Minimum Operating Temperature -40 °C
98 In stock for delivery within 3 working days
Price Each (In a Tube of 98)
HK$ 63.15
(exc. GST)
units
Per unit
Per Tube*
98 - 98
HK$63.15
HK$6,188.70
196 - 294
HK$61.045
HK$5,982.41
392 +
HK$59.499
HK$5,830.902
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...