Analog Devices ADR444BRZ, Fixed Series Voltage Reference 4.096V, ±0.04 % 8-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 3.0V to 4.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 4.096V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 20 V
Minimum Output Voltage 4.094 V
Maximum Output Voltage 4.098 V
Pin Count 8
Line Regulation 20 ppm/V
Load Regulation 50 ppm/mA
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +125 °C
Height 1.5mm
Minimum Operating Temperature -40 °C
Length 5mm
Width 4mm
12 In stock for delivery within 3 working days
Price Each
HK$ 74.19
(exc. GST)
units
Per unit
1 - 9
HK$74.19
10 - 49
HK$71.27
50 +
HK$68.71
Packaging Options: