Linear Technology LT1034BCZ-2.5#PBF, Fixed Shunt Voltage Reference 2.5V, ±1.6 % 3-Pin, TO-92

  • RS Stock No. 154-7683
  • Mfr. Part No. LT1034BCZ-2.5#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Voltage Reference, 2.5V, Linear Technology

A range of 2.5V precision voltage references from Linear Technology. The range includes both series and shunt types with some devices (such as the LT1019) being capable of operating in either mode.

Initial tolerance as low as ±0.05%
Low drift with temperature
Both series and shunt types available

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type TO-92
Reference Type Fixed
Initial Accuracy ±1.6 %
Mounting Type Through Hole
Topology Shunt
Maximum Output Current 20mA
Maximum Output Voltage 2.5 V
Pin Count 3
Dimensions 4.572 x 4.572 x 3.556mm
Length 4.57mm
Minimum Operating Temperature 0 °C
Width 4.572mm
Height 3.556mm
Maximum Operating Temperature +70 °C
On back order for despatch 20/10/2020, delivery within 3 working days
Price Each (In a Bag of 100)
HK$ 35.238
(exc. GST)
units
Per unit
Per Bag*
100 +
HK$35.238
HK$3,523.80
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...