Maxim MAX6126AASA41+, Fixed Series Voltage Reference 4.096V, ±0.02 % 8-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 2.8V to 4.5V, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Voltage References, Maxim Integrated

Specifications
Attribute Value
Nominal Voltage 4.096V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.02 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 725µA
Maximum Input Voltage 12.6 V
Maximum Output Voltage 4.096 V
Pin Count 8
Line Regulation 60 μV/V
Load Regulation 40 μV/mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Maximum Operating Temperature +125 °C
Height 1.5mm
Minimum Operating Temperature -40 °C
Width 4mm
On back order for despatch 06/05/2020, delivery within 3 working days
Price Each (In a Tube of 100)
HK$ 56.37
(exc. GST)
units
Per unit
Per Tube*
100 +
HK$56.37
HK$5,637.00
*price indicative
Related Products
SOLISTRAND closed barrel strap butt splices designed to ...
Description:
SOLISTRAND closed barrel strap butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel strap butt splices are made from fine grade high conductivity copper and have closed barrels with brazed seams that ...
SOLISTRAND standard closed barrel butt splices designed to ...
Description:
SOLISTRAND standard closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND standard closed barrel butt splices are made from fine grade high conductivity copper with tin plating and have closed barrels with ...
SOLISTRAND STRATO-THERM heat resistant parallel splice crimp terminals ...
Description:
SOLISTRAND STRATO-THERM heat resistant parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant parallel splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid ...
PIDG wire caps for use with either stripped ...
Description:
PIDG wire caps for use with either stripped or unstripped wire ends. These PIDG wire caps consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a ...