- RS Stock No.:
- 145-4128
- Mfr. Part No.:
- NCP431AVSNT1G
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 145-4128
- Mfr. Part No.:
- NCP431AVSNT1G
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Voltage Reference, Adjustable, ON Semiconductor
Voltage References, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | SOT-23 |
Reference Type | Programmable |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Maximum Output Voltage | 36 V |
Pin Count | 3 |
Dimensions | 3.04 x 1.04 x 1.01mm |
Width | 1.4mm |
Maximum Operating Temperature | +125 °C |
Length | 3.04mm |
Height | 1.01mm |
Minimum Operating Temperature | -40 °C |