Analog Devices LTC4412IS6#TRMPBF, Power Path Controller 6-Pin, TSOT-23
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 761-9579
- Mfr. Part No.:
- LTC4412IS6#TRMPBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 24 | HK$32.96 |
25 - 99 | HK$27.69 |
100 - 499 | HK$21.63 |
500 - 999 | HK$21.50 |
1000 + | HK$21.37 |
PowerPath Controllers & Ideal Diodes, Linear Technology
Features for the LTC4415 include:
Attribute | Value |
Controller Type | Power Path Controller |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 6 |
Maximum Input Voltage | 28 V |
Minimum Input Voltage | 2.5 V |