Analog Devices LTC2955IDDB-1#TRMPBF DC-DC, Push Button Controller 10-Pin, DFN
The image is for reference only, please refer to product details and specifications
On back order for despatch 17/05/2021, delivery within 8 working days
Added
- RS Stock No.:
- 158-0345
- Mfr. Part No.:
- LTC2955IDDB-1#TRMPBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per unit | Per Reel* |
500 + | HK$39.43 | HK$19,715.00 |
*price indicative |
LTC2955, Pushbutton On/Off Controller with Automatic Turn-On, Linear Technology
Attribute | Value |
Controller Type | Push Button Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 10 |
Dimensions | 3 x 2 x 0.7mm |
Maximum Input Voltage | 36 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 40 V |
Minimum Input Voltage | 1.5 V |
Minimum Output Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |