- RS Stock No.:
- 697-7870
- Mfr. Part No.:
- ADV212BBCZ-150
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 697-7870
- Mfr. Part No.:
- ADV212BBCZ-150
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Video Compression, Analog Devices
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | CSPBGA |
Pin Count | 144 |
Typical Operating Supply Voltage | 1.5 V, 2.5 V, 3.3 V |
Dimensions | 13 x 13 x 1.21mm |
Standard Input Type | NTSC, PAL |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |