MAX6922AQH+D, Vacuum Fluorescent Display Filament Driver, 3 → 5.5 V, 44-Pin PLCC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Display Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type PLCC
Pin Count 44
Typical Operating Supply Voltage 3 → 5.5 V
Dimensions 16.66 x 16.66 x 3.96mm
Length 16.66mm
Width 16.66mm
Height 3.96mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
10 In stock for delivery within 3 working days
Price Each
HK$ 70.11
(exc. GST)
units
Per unit
1 - 9
HK$70.11
10 - 49
HK$66.61
50 - 99
HK$63.28
100 - 499
HK$59.18
500 +
HK$55.35
Packaging Options:
Related Products
2 Leg puller with quick release hooksSafe and ...
Description:
2 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
3 Leg puller with quick release hooksSafe and ...
Description:
3 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
Gedore Universal puller 3-arm pattern, rigid legs with ...
Description:
Gedore Universal puller 3-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used ...
From the trusted RS PRO brand, this bearing ...
Description:
From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. The legs and beams are drop-forged from high-quality steel and then heat-treated for extra ...