ILH-XS01-S365-SC211-WIR200. Intelligent LED Solutions, S5050 1 Powerstar Series UV LED, 370Nm 200mW 110 °, 4-Pin

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Intelligent LED Solutions UV PowerStar, ILH-Xx01-Sxxx-SC211-WIR200 Series

The ILH-Xx01-Sxxx-SC211-WIR200 series, from Intelligent LED Solutions (ILS), are a family of compact and powerful UV LED arrays. The arrays consist of a TSLC LED mounted on to an ILS UV PowerStar board.
This family of UV LED arrays comes in a variety of TSLC LED options, all of which are compact, high quality and reliable. TSLC UV LEDs also offer a high radiometric power density and design flexibility.
Built on an aluminium substrate, the UV PowerStar arrays offer optimal thermal management. They have been designed primarily for industrial applications, for example; polymer curing, ink curing, counterfeit detection, aquarium lighting, medical and DNA sequencing and inspection equipment.

Features of the UV PowerStar family:
Variety of TSLC chip options
Mounting holes using M3 screws
200 mm connecting wires
PowerStars can be linked together to produce longer chains

TSLC LEDs and viewing angle:
C3535 - 125°
N3535 - 125°
N5050 - 65° or 135°
S5050 - 110°
T7070 - 65°
U9090 - 140°

TSLC UV LED Arrays

Warning

  • UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.
Specifications
Attribute Value
Number of LEDs 1
Peak Wavelength 370nm
Radiant Flux 200mW
Viewing Angle 110 °
Lens Shape Square
Number of Pins 4
Mounting Type Surface Mount
Height 2.41mm
Length 21mm
Width 20mm
Series S5050 1 Powerstar
Dimensions 21 x 20 x 2.41mm
Temporarily out of stock - back order for despatch when stock is available
Price Each
HK$ 528.26
(exc. GST)
units
Per unit
1 - 1
HK$528.26
2 - 4
HK$494.23
5 +
HK$478.97
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...