Texas Instruments TPS2043BD, Hex Power Distribution Switch High Side, 70mΩ, 2.7 V min. 16-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Fixed Current-Limited Switch, Texas Instruments

USB Power and Charging Port Controllers, Texas Instruments

Specifications
Attribute Value
Switch Type High Side, USB Power Distribution
Number of Outputs 6
Switch On Resistance 70mΩ
Maximum Power Dissipation 898.47 mW
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Current Limit 1.25A
Dimensions 9.9 x 3.91 x 1.58mm
Length 9.9mm
Width 3.91mm
Height 1.58mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Input Voltage 2.7 V
Discontinued product
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...