Microchip Technology MIC2075-1YM, Power Distribution Switch High Side, 160mΩ, 2.7 V min. 8-Pin, SOIC

  • RS Stock No. 177-0323
  • Mfr. Part No. MIC2075-1YM
  • Manufacturer Microchip
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

The MIC2025 and MIC2075 are high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2025/75 are internally current limited and have thermal shutdown that protects the device and load. The MIC2075 offers "smart" thermal shutdown that reduces current consumption in fault modes.

140mΩ maximum on-resistance
2.7V to 5.5V operating range
500mA minimum continuous output current
Short-circuit protection with thermal shutdown
Fault status flag with 3ms filter eliminates false assertions
Undervoltage lockout
140mΩ maximum on-resistance
2.7V to 5.5V operating range
500mA minimum continuous output current
Short-circuit protection with thermal shutdown
Fault status flag with 3ms filter eliminates false assertions
Undervoltage lockout
Reverse current flow blocking (no "body diode")
Circuit breaker mode (MIC2075) reduces power consumption
Logic-compatible input
Soft-start circuit
Low quiescent current
Pin-compatible with MIC2525

Specifications
Attribute Value
Switch Type USB High Side Power
Number of Outputs 1
Switch On Resistance 160mΩ
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Current Limit 0.85A
Dimensions 4.93 x 3.94 x 1.48mm
Length 4.93mm
Width 3.94mm
Height 1.48mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 2.7 V
Minimum Operating Temperature -40 °C
Minimum Output Current 500mA
On back order for despatch 09/11/2020, delivery within 3 working days
Price Each (In a Tube of 95)
HK$ 6.95
(exc. GST)
units
Per unit
Per Tube*
95 +
HK$6.95
HK$660.25
*price indicative
Related Products
The CM87 can measure AC / DC current ...
Description:
The CM87 can measure AC / DC current and can also measure AC / DC voltage plus testing procedures for resistance, capacitance, frequency, duty cycle, type K thermocouple temperature, continuity and diode. Large size clamp meter with 57mm jawsTrue RMS ...
Floating, waterproof, easy to use with replaceable electrodes, ...
Description:
Floating, waterproof, easy to use with replaceable electrodes, these meters are a must have piece of measurement equipment. The HI-98311 and HI-98312 combine a sleek pocket sized design with accuracy.Featuring a large LCD display enabling users to read pH and ...
Timer Module Type 198 for PCB mount features ...
Description:
Timer Module Type 198 for PCB mount features a 6-digit LCD display and a wide voltage range.The module is extremely robust and suitable for many different applications thanks to its wide temperature range. Hour Meter Module with electrical resetDisplay range ...
RS Pro LX-105 is a great value, versatile, ...
Description:
RS Pro LX-105 is a great value, versatile, handheld luxmeter with detachable light cell. It can measure daylight, tungsten, fluorescent and mercury light intensity in either lux or foot-candles. Display hold function3 ranges/times coveredAuto power downRS-232 serial interfaceZero adjustmentDual LCD ...