Maxim MAX1607ESA+, USB Power Switch, High Side, 150mΩ, 2.7 V min. 8-Pin, SOIC

  • RS Stock No. 169-8418
  • Mfr. Part No. MAX1607ESA+
  • Manufacturer Maxim
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

USB Power Switch, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Universal Serial Bus (USB) ICs, Maxim Integrated

Specifications
Attribute Value
Switch Type High Side
Number of Outputs 1
Switch On Resistance 150mΩ
Maximum Power Dissipation 471 mW
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Current Limit 1A
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Output Current 1.2A
Minimum Operating Temperature -40 °C
Minimum Input Voltage 2.7 V
100 In stock for delivery within 3 working days
Price Each (In a Tube of 100)
HK$ 14.707
(exc. GST)
units
Per unit
Per Tube*
100 +
HK$14.707
HK$1,470.70
*price indicative
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...