Texas Instruments TPS2541RTET, USB Power Switch, High Side, 120mΩ, 4.5 V min. 16-Pin, WQFN

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

USB Charging Port Controller, Texas Instruments

USB Power and Charging Port Controllers, Texas Instruments

Specifications
Attribute Value
Switch Type High Side
Number of Outputs 1
Switch On Resistance 120mΩ
Maximum Power Dissipation Internally Limited
Mounting Type Surface Mount
Package Type WQFN
Pin Count 16
Current Limit 2.8A
Dimensions 3.15 x 3.15 x 0.75mm
Length 3.15mm
Width 3.15mm
Height 0.75mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Output Current 0A
Minimum Input Voltage 4.5 V
Discontinued product
Related Products
Removable top cover6, 7, 9U cases have a ...
Description:
Removable top cover6, 7, 9U cases have a different side panel construction to accommodate heavier equipmentShell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)Folding feet can be fitted instead of standard anti-skid feet anthracite grey ...
Available separately to complete the case are:. Ventilated ...
Description:
Available separately to complete the case are:. Ventilated racking cases 529mm(W) x 400mm(D), with carrying handlesStacking capabilityDesk top mountingHigh impact resistant top and bottom covers, four steel mounting profiles and mounting hardwareCase grey white (RAL9002), mounting profiles grey (RAL7030)Conforms ...
A 19in. wall mountable enclosure made from high ...
Description:
A 19in. wall mountable enclosure made from high grade materials and designed to accommodate any standard 19in. equipment. The cabinet has two cable entry points on the top and bottom of the enclosure, plastic snap in panels cover these slots ...
Fixed shelf Linkeo - 2 U - depth ...
Description:
Fixed shelf Linkeo - 2 U - depth 360 mm - screw fixing on 2 x 19" uprights. Linkeo 19'' freestanding cabinets - cabinets and equipmentBlack RAL 9005Screw fixing on 2 x 19'' uprights:Height 2 UMax. load: 15 kgShelf depth ...