Microchip UCS1003-2-BP, Dual USB Power Control, 55mΩ, 2.9 V min. 20-Pin, QFN

  • RS Stock No. 165-4209
  • Mfr. Part No. UCS1003-2-BP
  • Manufacturer Microchip
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

UCS1003-1/2/3 USB Port Power Contoller with Charger Emulation

The UCS1003 family of devices from Microchip is a range USB Port Power Switches that offer precise power control. These devices offer the option of split supply support for VS and VDD for low power in system standby states.

In battery operated applications the device can detect attachments from a Sleep or an Off state. After the Attach Detection is flagged, the system can decide to wake-up and/or provide charging. Included is the capability to automatically charge a wide range of portable/peripheral devices; nine emulation profiles maximise the compatibility coverage offered.

Features

Port Power Switch with Two Current Limit Behaviours
2.9V to 5.5V Source Voltage Range
Up to 3.0A Current (2.85A typical) with 55mΩ On Resistance
Over-Current Trip or Constant Current Limiting
Soft Turn-On Circuitry
Selectable Current Limit
Dynamic Thermal Management
Under-Voltage and Over-Voltage Lockout
Back-Drive, Back-Voltage Protection
Latch or Auto-Recovery (Low-Test Current) Fault Handling
Selectable Active-High or Active-Low Power Switch Enable
BC 1.2VBUS Discharge Port Renegotiation Function
Selectable/Automatic Cycling of USB Data Line Charger Emulation Profiles
USB-IF BC1.2 Charging Downstream Port (CDP) and Dedicated Charging Port (DCP) modes, Chinese Telecommunications Industry Standard YD/T 1591-2009 and most Apple® Inc., Samsung and RIM® Protocols
Supports 12W Charging Emulation
USB 2.0 Compliant High-Speed Data Switch (in Data Pass-Through, SDP and CDP modes)
Nine Preloaded Charger Emulation Profiles for Maximum Compatibility Coverage of the Peripheral Devices
Supports Active Cables
Ultra-Low Power Sleep State
Optional Split Supply Support for VS and VDD for Low Power in System Standby States

Typical Applications

Notebook/Laptop Computers
Tablets and E-book Readers
Desktops and Monitors
Docking Stations
Printers
AC/DC Wall Adapter

USB Power Switch ICs, Microchip

Specifications
Attribute Value
Number of Outputs 2
Switch On Resistance 55mΩ
Maximum Power Dissipation 2.19 W
Mounting Type Surface Mount
Package Type QFN
Pin Count 20
Current Limit 3000mA
Dimensions 4.1 x 4.1 x 0.9mm
Length 4.1mm
Width 4.1mm
Height 0.9mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Input Voltage 2.9 V
Minimum Operating Temperature -40 °C
On back order for despatch 16/11/2020, delivery within 3 working days
Price Each (In a Tray of 490)
HK$ 11.70
(exc. GST)
units
Per unit
Per Tray*
490 +
HK$11.70
HK$5,733.00
*price indicative
Related Products
BLM15G Series Chip ferrite beads for high frequency ...
Description:
BLM15G Series Chip ferrite beads for high frequency noise suppression over a wide frequency range. High impedance characteristic in 1GHz or higher FrequencyHigh impedance characteristic over a wide frequency band range of 100MHz to 6GHzSmall decrease in impedance during current ...
Excellent anti-EMI properties and low DC resistancePlaced very ...
Description:
Excellent anti-EMI properties and low DC resistancePlaced very close next to the interference source even with smallest size 0402, maximum impedance 1000ΩReliable Ni-Sn electrodes Ideal for data line filtering and voltage de-couplingHigh rated current up to 6A Recommended for reflow ...
The BLM series of ferrite beads from Murata ...
Description:
The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal ...
CIM10 series closed magnetic circuit configuration avoids crosstalk ...
Description:
CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBsPerfect shape for automatic mounting with no directionalityUsed in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones.