DiodesZetex AP22814BSN-7, USB Power Switch, High Side, 65mΩ, 1.6 V min. 5 + Tab-Pin, U-DFN2020

  • RS Stock No. 146-4709
  • Mfr. Part No. AP22814BSN-7
  • Manufacturer DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single Channel USB Switch, Diodes Inc

Protected Switches, Diodes Inc

Specifications
Attribute Value
Switch Type High Side
Number of Outputs 1
Switch On Resistance 65mΩ
Mounting Type Surface Mount
Package Type U-DFN2020
Pin Count 5 + Tab
Current Limit 3.8A
Dimensions 2.07 x 2.07 x 0.58mm
Length 2.07mm
Width 2.07mm
Height 0.58mm
Maximum Input Voltage 2.4 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 1.6 V
Minimum Output Current 3A
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
HK$ 2.46
(exc. GST)
units
Per unit
Per Reel*
3000 - 3000
HK$2.46
HK$7,380.00
6000 - 6000
HK$2.411
HK$7,233.00
9000 +
HK$2.338
HK$7,014.00
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...