Molex USB 2.0 Male Mini USB B Female Mini USB B USB Extension Cable, 0.5m

  • RS Stock No. 723-4809
  • Mfr. Part No. 111005-1040
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

HSAutoLink™ USCAR USB Cable Assemblies

From Molex, this range of HSAutolink in-line cable assemblies are duel ended and available in various combinations of USB Plug and Receptacle ends. Designed for in-vehicle applications, the range is highly versatile.

Molex HSAutoLink™ Series

The Molex HSAutoLink™ system (alternatively referenced as USCAR USB) is a high-speed data bus for vehicles. The HSAutoLink™ data bus encompasses Universal Serial Bus (USB 2.0), Low Voltage Differential Signaling (LVDS), IEEE 1394b (FireWire*), FlexRay, eMOST and Ethernet technologies. This sturdy family of HSAutoLink cables brings USB and other technologies into vehicles for information and entertainment systems.

The design of the HSAutoLink cabling system allows for positive latching and connection to a vehicles media module which provides the digital-signal conversion for the use of devices such as MP3 players, flash drives, portable navigation systems, etc.

Specifications
Attribute Value
Length 0.5m
USB Type USB 2.0
Connector A Male Mini USB B
Connector B Female Mini USB B
Sheath Colour Black
1 In stock for delivery within 3 working days
Price Each
HK$ 71.16
(exc. GST)
units
Per unit
1 - 14
HK$71.16
15 - 49
HK$65.83
50 - 99
HK$62.72
100 - 249
HK$60.28
250 +
HK$58.54