- RS Stock No.:
- 215-3190
- Mfr. Part No.:
- BE325-FR
- Manufacturer:
- APC
Discontinued product
- RS Stock No.:
- 215-3190
- Mfr. Part No.:
- BE325-FR
- Manufacturer:
- APC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Schneider Electric
The Schneider Electric APC Surge Arrest + Battery Backup 325VA French operates on 50 Hz network frequency. It has 185 watts rated power.
User manual provided
Weight is 4 kg
Available in charcoal colour
Operating temperature range 0 °C to 40 °C
Weight is 4 kg
Available in charcoal colour
Operating temperature range 0 °C to 40 °C
Specifications
Attribute | Value |
---|---|
For Use With | UPS |