10kHz-4GHz Low Power Active Mixer DFN8EP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Up Converting Mixers, Linear Technology

Specifications
Attribute Value
Maximum Power Gain 2.7 dB
Maximum Input Frequency 4000MHz
Maximum Output Frequency 4000MHz
Mounting Type Surface Mount
Package Type DFN
Pin Count 8
Dimensions 3 x 3 x 0.7mm
Length 3mm
Width 3mm
Height 0.7mm
Maximum Operating Supply Voltage 5.3 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
On back order for despatch 29/10/2020, delivery within 3 working days
Price Each (In a Tube of 121)
HK$ 18.672
(exc. GST)
units
Per unit
Per Tube*
121 +
HK$18.672
HK$2,259.312
*price indicative