- RS Stock No.:
- 921-7033
- Mfr. Part No.:
- 824551500
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 921-7033
- Mfr. Part No.:
- 824551500
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bidirectional TVS Diodes, 3000W, Wurth Elektronik
The Wurth Elektronik 3000 W Bidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.
- Low profile package
- Glass passivated junction
- Fast response time
- Glass passivated junction
- Fast response time
Transient Voltage Suppressors, Wurth Elektronik
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 9.2V |
Minimum Breakdown Voltage | 6.7V |
Mounting Type | Surface Mount |
Package Type | DO-214AB (SMC) |
Pin Count | 2 |
Peak Pulse Power Dissipation | 3000W |
Maximum Peak Pulse Current | 326.1A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 6.86 x 5.9 x 2.34mm |
Length | 6.86mm |
Height | 2.34mm |
Width | 5.9mm |
Test Current | 10mA |
Maximum Reverse Leakage Current | 1.6mA |