- RS Stock No.:
- 903-5875
- Mfr. Part No.:
- SMBJ22A
- Manufacturer:
- HY Electronic Corp
Discontinued product
- RS Stock No.:
- 903-5875
- Mfr. Part No.:
- SMBJ22A
- Manufacturer:
- HY Electronic Corp
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TVS Diodes SMT Unidirectional 600W, SMBJ Series, HY Electronic (Cayman) Limited
The HY Electronic unidirectional SMBJ Series are surface-mounted voltage suppressors. The TVS diodes have reverse voltages ranging from 5 V to 170 V with a power dissipation of 600 W. The transient voltage suppressor provides surge protection from voltage spikes. Other features include fast response times and clamping voltage capability.
Polarity: Uni-directional
Surface mount applications
Fast response less than 1.0 ns
Plastic Material: UL 94V-0 recognition
Package: SMT
Reverse Voltage ranges from 5 V to 170 V
Power Dissipation: 600 W
Surface mount applications
Fast response less than 1.0 ns
Plastic Material: UL 94V-0 recognition
Package: SMT
Reverse Voltage ranges from 5 V to 170 V
Power Dissipation: 600 W
Transient Voltage Suppressors, HY Electronic (Cayman) Limited
HY Electronic (Cayman) Limited introduce a series of transient voltage suppressors (TVS), that are diodes offering transient voltage protection. The TVS Diodes are supplied in either axial or surface mount packages. Ranging from 400 W up to 1500 W with either Uni-directional or Bi-directional direction.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 35.5V |
Minimum Breakdown Voltage | 24.4V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 22V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 16.9A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.7 x 3.94 x 2.24mm |
Test Current | 1mA |
Surge Current Rating | 100A |
Maximum Reverse Leakage Current | 5µA |
Width | 3.94mm |
Length | 4.7mm |
Height | 2.24mm |