- RS Stock No.:
- 827-0373
- Mfr. Part No.:
- D12V0H1U2WS-7
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 827-0373
- Mfr. Part No.:
- D12V0H1U2WS-7
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Single Channel Data Line Protection TVS Diodes, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 24V |
Minimum Breakdown Voltage | 13.3V |
Mounting Type | Surface Mount |
Package Type | SOD-323 |
Maximum Reverse Stand-off Voltage | 12V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 25A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 1.8 x 1.4 x 1.1mm |
Height | 1.1mm |
Test Current | 1mA |
Width | 1.4mm |
Length | 1.8mm |
Maximum Reverse Leakage Current | 100nA |