- RS Stock No.:
- 819-3719
- Mfr. Part No.:
- SMBJ60CA-E3/52
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 819-3719
- Mfr. Part No.:
- SMBJ60CA-E3/52
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 96.8V |
Minimum Breakdown Voltage | 66.7V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 60V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 6.2A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.57 x 3.94 x 2.24mm |
Length | 4.57mm |
Height | 2.24mm |
Width | 3.94mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 1µA |