- RS Stock No.:
- 206-0292
- Mfr. Part No.:
- D8V0L1B2LPQ-7B
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 206-0292
- Mfr. Part No.:
- D8V0L1B2LPQ-7B
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DiodesZetex low capacitance bi-directional TVS diode is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability make it ideal for use in portable application such as cellular phones, digital cameras, and MP3 player.
One channel of ESD protection
Low channel input capacitance
Low channel input capacitance
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 17V |
Minimum Breakdown Voltage | 8.5V |
Mounting Type | Surface Mount |
Package Type | X1DFN1006 |
Pin Count | 2 |
Number of Elements per Chip | 1 |