- RS Stock No.:
- 182-6848
- Mfr. Part No.:
- D3V3X8U9LP3810-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 182-6848
- Mfr. Part No.:
- D3V3X8U9LP3810-7
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The D3V3X8U9LP3810 is a high-performance device suitable for protecting four high speed I/Os. These devices are assembled in UDFN3810-9 (Type A) package and have high ESD surge capability, low ESD clamping voltage and ultra-low capacitance.
Clamping Voltage: 7V at 16A TLP
8 Channels of ESD Protection
Ultra-Low Channel Input Capacitance of 0.45pF Typical
TLP Dynamic Resistance: 0.3Ω
Totally Lead-Free
Halogen and Antimony Free. Green Device
Applications
USB 3.0
USB 3.1
Serial ATA
Display port
8 Channels of ESD Protection
Ultra-Low Channel Input Capacitance of 0.45pF Typical
TLP Dynamic Resistance: 0.3Ω
Totally Lead-Free
Halogen and Antimony Free. Green Device
Applications
USB 3.0
USB 3.1
Serial ATA
Display port
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Array |
Maximum Clamping Voltage | 7V |
Minimum Breakdown Voltage | 5.5V |
Mounting Type | Surface Mount |
Package Type | U-DFN3810 |
Pin Count | 9 |
Peak Pulse Power Dissipation | 350mW |
Maximum Peak Pulse Current | 3A |
ESD Protection | Yes |
Number of Elements per Chip | 8 |
Minimum Operating Temperature | -55 °C |
Dimensions | 3.85 x 1.05 x 0.5mm |
Maximum Operating Temperature | +85 °C |
Length | 3.85mm |
Capacitance | 0.45pF |
Working Voltage | 3.3V |
Maximum Reverse Leakage Current | 1µA |
Width | 1.05mm |
Height | 0.5mm |