- RS Stock No.:
- 182-6843
- Mfr. Part No.:
- D22V0H1U2LP1610-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 182-6843
- Mfr. Part No.:
- D22V0H1U2LP1610-7
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Provides ESD Protection
One Channel of ESD Protection
Low Channel Input Capacitance
Totally Lead-Free
Halogen and Antimony Free. Green Device.
Applications
Cellular Handsets
Portable Electronics
Computers and Peripheral
One Channel of ESD Protection
Low Channel Input Capacitance
Totally Lead-Free
Halogen and Antimony Free. Green Device.
Applications
Cellular Handsets
Portable Electronics
Computers and Peripheral
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 37V |
Minimum Breakdown Voltage | 23.5V |
Mounting Type | Surface Mount |
Package Type | U-DFN1610 |
Maximum Reverse Stand-off Voltage | 22V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1000W |
Maximum Peak Pulse Current | 28A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.65 x 1.05 x 0.5mm |
Height | 0.5mm |
Width | 1.05mm |
Maximum Reverse Leakage Current | 200nA |
Length | 1.65mm |
Capacitance | 200pF |