MPN

Bourns SMCJ24A-Q, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

RS Stock No.:
172-3170
Mfr. Part No.:
SMCJ24A-Q
Manufacturer:
Bourns
Bourns

Available for back order.
Add to Basket
units

Added

Price Each (On a Reel of 3000)

HK$2.903

unitsPer unitPer Reel*
3000 +HK$2.903HK$8,709.00
*price indicative
RS Stock No.:
172-3170
Mfr. Part No.:
SMCJ24A-Q
Manufacturer:
Bourns

Product overview and Technical data sheets


Legislation and Compliance


Product Details




Specifications

AttributeValue
Diode ConfigurationSingle
Direction TypeUni-Directional
Maximum Clamping Voltage38.9V
Minimum Breakdown Voltage26.7V
Mounting TypeSurface Mount
Package TypeDO-214AB (SMC)
Maximum Reverse Stand-off Voltage24V
Pin Count2
Peak Pulse Power Dissipation1500W
ESD ProtectionYes
Number of Elements per Chip1
Minimum Operating Temperature-55 °C
Maximum Operating Temperature+150 °C
Dimensions7.11 x 6.22 x 2.41mm
Surge Current Rating38.6 A, 200 A
Maximum Reverse Leakage Current1µA
Test Current1mA
Length7.11mm
Height2.41mm
Width6.22mm
Automotive StandardAEC-Q101
Available for back order.
Add to Basket
units

Added

Price Each (On a Reel of 3000)

HK$2.903

unitsPer unitPer Reel*
3000 +HK$2.903HK$8,709.00
*price indicative