- RS Stock No.:
- 169-9087
- Mfr. Part No.:
- BZW04-20 R0
- Manufacturer:
- Taiwan Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 169-9087
- Mfr. Part No.:
- BZW04-20 R0
- Manufacturer:
- Taiwan Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TVS Diodes Axial Unidirectional 400W, BZW04 Series, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 33.2V |
Minimum Breakdown Voltage | 22.8V |
Mounting Type | Through Hole |
Package Type | DO-41 |
Maximum Reverse Stand-off Voltage | 20.5V |
Pin Count | 2 |
Maximum Peak Pulse Current | 12A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 5.2 x 2.7 x 2.7mm |
Maximum Operating Temperature | +175 °C |
Height | 2.7mm |
Maximum Reverse Leakage Current | 1µA |
Test Current | 1mA |
Length | 5.2mm |
Width | 2.7mm |