- RS Stock No.:
- 168-8096
- Mfr. Part No.:
- LNBTVS4-220S
- Manufacturer:
- STMicroelectronics
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 168-8096
- Mfr. Part No.:
- LNBTVS4-220S
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Transil™ TVS SMT Unidirectional 3000W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 35V |
Minimum Breakdown Voltage | 22V |
Mounting Type | Surface Mount |
Package Type | SMC |
Maximum Reverse Stand-off Voltage | 20V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 22.5kW |
Maximum Peak Pulse Current | 334A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 7.15 x 6.25 x 2.45mm |
Height | 2.45mm |
Width | 6.25mm |
Maximum Reverse Leakage Current | 1µA |
Length | 7.15mm |