MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Bourns CDDFN10-2574N, Uni-Directional TVS Diode Array, 10-Pin DFN

RS Stock No.:
1462589P
Mfr. Part No.:
CDDFN10-2574N
Manufacturer:
Bourns
Bourns

1305 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each (Supplied on a Reel) Quantities below 150 on continuous strip

HK$11.486

unitsPer unit
100 - 245HK$11.486
250 - 495HK$11.198
500 - 995HK$10.918
1000 +HK$10.646
Packaging Options:
RS Stock No.:
1462589P
Mfr. Part No.:
CDDFN10-2574N
Manufacturer:
Bourns

Product overview and Technical data sheets


Legislation and Compliance


Product Details




Specifications

AttributeValue
Diode ConfigurationArray
Direction TypeUni-Directional
Maximum Clamping Voltage11V
Minimum Breakdown Voltage3V
Mounting TypeSurface Mount
Package TypeDFN
Pin Count10
Maximum Peak Pulse Current45A
ESD ProtectionYes
Number of Elements per Chip1
Minimum Operating Temperature-55 °C
Maximum Operating Temperature+85 °C
Length3.1mm
Capacitance2.5pF
Working Voltage2.5V
Dimensions3.1 x 2.1 x 0.52mm
Maximum Reverse Leakage Current1µA
Test Current1mA
Height0.52mm
Width2.1mm
1305 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each (Supplied on a Reel) Quantities below 150 on continuous strip

HK$11.486

unitsPer unit
100 - 245HK$11.486
250 - 495HK$11.198
500 - 995HK$10.918
1000 +HK$10.646
Packaging Options: