MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Bourns CDDFN10-2574N, Uni-Directional TVS Diode Array, 10-Pin DFN

RS Stock No.:
146-2587
Mfr. Part No.:
CDDFN10-2574N
Manufacturer:
Bourns
Bourns

Available for back order.
Add to Basket
units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price Each (On a Reel of 3000)

HK$4.59

unitsPer unitPer Reel*
3000 +HK$4.59HK$13,770.00
*price indicative
RS Stock No.:
146-2587
Mfr. Part No.:
CDDFN10-2574N
Manufacturer:
Bourns

Product overview and Technical data sheets


Legislation and Compliance


Product Details




Specifications

AttributeValue
Direction TypeUni-Directional
Diode ConfigurationArray
Maximum Clamping Voltage11V
Minimum Breakdown Voltage3V
Mounting TypeSurface Mount
Package TypeDFN
Pin Count10
Maximum Peak Pulse Current45A
ESD ProtectionYes
Number of Elements per Chip1
Minimum Operating Temperature-55 °C
Maximum Operating Temperature+85 °C
Capacitance2.5pF
Working Voltage2.5V
Maximum Reverse Leakage Current1µA
Test Current1mA
Width2.1mm
Dimensions3.1 x 2.1 x 0.52mm
Length3.1mm
Height0.52mm
Available for back order.
Add to Basket
units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price Each (On a Reel of 3000)

HK$4.59

unitsPer unitPer Reel*
3000 +HK$4.59HK$13,770.00
*price indicative