MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Bourns TISP4011H1BJR-S, Bi-Directional Over-voltage Protector, 2-Pin DO214AA

RS Stock No.:
126-1773
Mfr. Part No.:
TISP4011H1BJR-S
Manufacturer:
Bourns
Bourns
View all TVS Diodes
1920 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each (In a Pack of 10)

HK$7.776

unitsPer unitPer Pack*
10 +HK$7.776HK$77.76
*price indicative
Packaging Options:
RS Stock No.:
126-1773
Mfr. Part No.:
TISP4011H1BJR-S
Manufacturer:
Bourns

Legislation and Compliance


Product Details

TISP4xxx Series Overvoltage Protectors




Specifications

AttributeValue
Diode ConfigurationSingle
Direction TypeBi-Directional
Minimum Breakdown Voltage9V
Mounting TypeSurface Mount
Package TypeDO214AA
Maximum Reverse Stand-off Voltage±5.25V
Pin Count2
Maximum Peak Pulse Current100A
Number of Elements per Chip1
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+150 °C
Maximum Reverse Leakage Current200µA
Test Current±5A
Dimensions4.57 x 3.94 x 2.23mm
Width3.94mm
Height2.23mm
Length4.57mm
Capacitance110pF
1920 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each (In a Pack of 10)

HK$7.776

unitsPer unitPer Pack*
10 +HK$7.776HK$77.76
*price indicative
Packaging Options: