- RS Stock No.:
- 248-9691
- Mfr. Part No.:
- XCBL 2X44 T3
- Manufacturer:
- FlexLink
The image is for reference only, please refer to product details and specifications
3 In stock for delivery within 3 working days
Added
Price Each
HK$588.34
Units | Per unit |
1 + | HK$588.34 |
- RS Stock No.:
- 248-9691
- Mfr. Part No.:
- XCBL 2X44 T3
- Manufacturer:
- FlexLink
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
44mm x 44mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to ,1 m x 2 m, with static point loads up to 500N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 44 x 44 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 11mm |
Number of Grooves | 3 |
Material | Aluminium |
Colour | Silver |
Product System | XC |
Series | XC |